Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D150GXLAR | |
|---|---|
DigiKey Part Number | 720-VJ1111D150GXLARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D150GXLAR |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D150GXLAJ | Vishay Vitramon | 0 | 720-VJ1111D150GXLAJTR-ND | €0.40124 | Parametric Equivalent |
| VJ1111D150GXLAT | Vishay Vitramon | 0 | 720-VJ1111D150GXLATTR-ND | €0.32725 | Parametric Equivalent |
| VJ1111D150GXLQR | Vishay Vitramon | 0 | 720-VJ1111D150GXLQRTR-ND | €0.31731 | Parametric Equivalent |
| VJ1111D150GXLQT | Vishay Vitramon | 0 | 720-VJ1111D150GXLQTTR-ND | €0.40124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.31731 | €2,855.79 |
| Unit Price without VAT: | €0.31731 |
|---|---|
| Unit Price with VAT: | €0.38077 |


