Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0603A3R9BXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A3R9BXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R9BXQPW1BC |
Description | CAP CER 3.9PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R9BXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A3R9BXAAC | Vishay Vitramon | 0 | VJ0603A3R9BXAAC-ND | €0.42450 | Upgrade |
| VJ0603A3R9BXAAP | Vishay Vitramon | 0 | VJ0603A3R9BXAAP-ND | €0.42027 | Upgrade |
| VJ0603A3R9BXACW1BC | Vishay Vitramon | 1.301 | 720-VJ0603A3R9BXACW1BCCT-ND | €0.14000 | Upgrade |
| VJ0603A3R9BXAPW1BC | Vishay Vitramon | 0 | VJ0603A3R9BXAPW1BC-ND | €0.02630 | Upgrade |
| VJ0603A3R9BXBAC | Vishay Vitramon | 0 | VJ0603A3R9BXBAC-ND | €0.08042 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02630 | €394.50 |
| Unit Price without VAT: | €0.02630 |
|---|---|
| Unit Price with VAT: | €0.03156 |



