VJ0603A3R9BXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.42450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.42027
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.301
Unit Price: €0.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02630
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08042
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.42027
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02516
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.02630
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00542
Datasheet
3.9 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R9BXQCW1BC

DigiKey Part Number
VJ0603A3R9BXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A3R9BXQCW1BC
Description
CAP CER 3.9PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R9BXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A3R9BXAACVishay Vitramon0VJ0603A3R9BXAAC-ND€0.42450Upgrade
VJ0603A3R9BXAAPVishay Vitramon0VJ0603A3R9BXAAP-ND€0.42027Upgrade
VJ0603A3R9BXACW1BCVishay Vitramon1.301720-VJ0603A3R9BXACW1BCCT-ND€0.14000Upgrade
VJ0603A3R9BXAPW1BCVishay Vitramon0VJ0603A3R9BXAPW1BC-ND€0.02630Upgrade
VJ0603A3R9BXBACVishay Vitramon0VJ0603A3R9BXBAC-ND€0.08042Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03011€120.44
Manufacturers Standard Package
Unit Price without VAT:€0.03011
Unit Price with VAT:€0.03613