CRHV1206AF200MJNEF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Techno
In Stock: 0
Unit Price: €0.63101
Datasheet

Parametric Equivalent


Vishay Techno
In Stock: 736
Unit Price: €4.92000
Datasheet
200 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF200MJNEF

DigiKey Part Number
3579-CRHV1206AF200MJNEFTR-ND - Tape & Reel (TR)
3579-CRHV1206AF200MJNEFCT-ND - Cut Tape (CT)
3579-CRHV1206AF200MJNEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF200MJNEF
Description
CRHV1206, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.54000€1.54
10€1.03600€10.36
25€0.92240€23.06
50€0.85660€42.83
100€0.80450€80.45
250€0.75160€187.90
500€0.72094€360.47
1.000€0.69651€696.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.66157€2,646.28
8.000€0.64923€5,193.84
12.000€0.64321€7,718.52
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.84800