
CRHV1206AF200MJNET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF200MJNETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF200MJNETCT-ND - Cut Tape (CT) 3579-CRHV1206AF200MJNETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF200MJNET |
Description | CRHV1206AF 200M 5% 200 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.92000 | €4.92 |
| 10 | €4.04900 | €40.49 |
| 25 | €3.74640 | €93.66 |
| 50 | €3.53240 | €176.62 |
| 100 | €3.33080 | €333.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.08224 | €770.56 |
| 500 | €2.90696 | €1,453.48 |
| 750 | €2.80921 | €2,106.91 |
| 1.250 | €2.69089 | €3,363.61 |
| 1.750 | €2.68781 | €4,703.67 |
| Unit Price without VAT: | €4.92000 |
|---|---|
| Unit Price with VAT: | €5.90400 |

