94SVP226X0020C6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.240
Unit Price: €1.26000
Datasheet
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP226X0020C6

DigiKey Part Number
94SVP226X0020C6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94SVP226X0020C6
Description
CAP ALUM POLY 22UF 20% 20V SMD
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
65mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20SVP22MPanasonic Industry1.240P16492CT-ND€1.26000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes