
20SVP22M | |
|---|---|
DigiKey Part Number | P16492TR-ND - Tape & Reel (TR) P16492CT-ND - Cut Tape (CT) P16492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP22M |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 72.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.81300 | €8.13 |
| 50 | €0.62580 | €31.29 |
| 100 | €0.56670 | €56.67 |
| 500 | €0.46484 | €232.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42482 | €424.82 |
| 2.000 | €0.39866 | €797.32 |
| 3.000 | €0.38546 | €1,156.38 |
| 5.000 | €0.37075 | €1,853.75 |
| 7.000 | €0.36211 | €2,534.77 |
| 10.000 | €0.35376 | €3,537.60 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

