595D686X06R3A2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 3.415
Unit Price: €1.92000
Datasheet
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D686X06R3A2T

DigiKey Part Number
595D686X06R3A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D686X06R3A2T
Description
CAP TANT 68UF 20% 6.3V 1507
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D686X06R3A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Capacitance
Height - Seated (Max)
0.068" (1.73mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D686X96R3A2TVishay Sprague3.415718-595D686X96R3A2TCT-ND€1.92000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.78504€1,570.08
Manufacturers Standard Package
Unit Price without VAT:€0.78504
Unit Price with VAT:€0.94205