68 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D686X96R3A2T

DigiKey Part Number
718-595D686X96R3A2TTR-ND - Tape & Reel (TR)
718-595D686X96R3A2TCT-ND - Cut Tape (CT)
718-595D686X96R3A2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D686X96R3A2T
Description
CAP TANT 68UF 10% 6.3V 1507
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D686X96R3A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Capacitance
Height - Seated (Max)
0.068" (1.73mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.92000€1.92
10€1.30300€13.03
50€1.05940€52.97
100€0.98420€98.42
500€0.85686€428.43
1.000€0.81748€817.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.78504€1,570.08
4.000€0.75833€3,033.32
6.000€0.74494€4,469.64
10.000€0.73010€7,301.00
Manufacturers Standard Package
Unit Price without VAT:€1.92000
Unit Price with VAT:€2.30400