595D226X0020C4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: €1.52308
Datasheet

Upgrade


Vishay Sprague
In Stock: 891
Unit Price: €3.11000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €4.10464
Datasheet
22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D226X0020C4T

DigiKey Part Number
595D226X0020C4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D226X0020C4T
Description
CAP TANT 22UF 20% 20V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D226X0020C4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
380mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
20 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D226X0020C2TVishay Sprague0595D226X0020C2T-ND€1.52308Direct
595D226X9020C2TVishay Sprague891718-595D226X9020C2TCT-ND€3.11000Upgrade
595D226X9020C4TVishay Sprague0595D226X9020C4T-ND€4.10464Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€4.10464€2,052.32
Manufacturers Standard Package
Unit Price without VAT:€4.10464
Unit Price with VAT:€4.92557