199D396X9010D6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: €1.72768
Datasheet
39 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D396X9010D6B1E3

DigiKey Part Number
199D396X9010D6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D396X9010D6B1E3
Description
CAP TANT 39UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
39 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D396X9010D6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D396X0010D6B1E3Vishay Sprague0199D396X0010D6B1E3-ND€1.72768Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.72768€1,727.68
Manufacturers Standard Package
Unit Price without VAT:€1.72768
Unit Price with VAT:€2.07322