199D396X0010D6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.72768
Datasheet
39 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D396X0010D6B1E3

DigiKey Part Number
199D396X0010D6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D396X0010D6B1E3
Description
CAP TANT 39UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
39 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D396X0010D6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D396X9010D6B1E3Vishay Sprague0199D396X9010D6B1E3-ND€1.72768Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.72768€1,727.68
Manufacturers Standard Package
Unit Price without VAT:€1.72768
Unit Price with VAT:€2.07322