199D156X0010C2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €1.14524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €1.15952
Datasheet
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X0010C2B1

DigiKey Part Number
199D156X0010C2B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D156X0010C2B1
Description
CAP TANT 15UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D156X0010C2B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
10 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D156X0010C2A1Vishay Sprague0199D156X0010C2A1-ND€1.14524Parametric Equivalent
199D156X0010C2V1Vishay Sprague0199D156X0010C2V1-ND€1.15952Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.14524€1,145.24
Manufacturers Standard Package
Unit Price without VAT:€1.14524
Unit Price with VAT:€1.37429