Parametric Equivalent
Parametric Equivalent

199D156X0010C2A1 | |
|---|---|
DigiKey Part Number | 199D156X0010C2A1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D156X0010C2A1 |
Description | CAP TANT 15UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X0010C2A1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X0010C2B1 | Vishay Sprague | 0 | 199D156X0010C2B1-ND | €1.14524 | Parametric Equivalent |
| 199D156X0010C2V1 | Vishay Sprague | 0 | 199D156X0010C2V1-ND | €1.15952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.14524 | €1,717.86 |
| Unit Price without VAT: | €1.14524 |
|---|---|
| Unit Price with VAT: | €1.37429 |


