Upgrade
Upgrade
Upgrade
Upgrade

173D686X0004XE3 | |
|---|---|
DigiKey Part Number | 173D686X0004XE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D686X0004XE3 |
Description | CAP TANT 68UF 20% 4V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D686X0004XE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D686X0006XE3 | Vishay Sprague | 0 | 173D686X0006XE3-ND | €1.83238 | Upgrade |
| 173D686X9004XE3 | Vishay Sprague | 0 | 173D686X9004XE3-ND | €1.83238 | Upgrade |
| 173D686X9006XE3 | Vishay Sprague | 0 | 173D686X9006XE3-ND | €1.83238 | Upgrade |
| T322D686K006AT | KEMET | 54 | 399-4536-ND | €6.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.83238 | €916.19 |
| Unit Price without VAT: | €1.83238 |
|---|---|
| Unit Price with VAT: | €2.19886 |



