Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D106X0015WE3 | |
|---|---|
DigiKey Part Number | 173D106X0015WE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D106X0015WE3 |
Description | CAP TANT 10UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X0015WE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X0020WE3 | Vishay Sprague | 0 | 173D106X0020WE3-ND | €1.40046 | Upgrade |
| 173D106X0025WE3 | Vishay Sprague | 0 | 173D106X0025WE3-ND | €1.40046 | Upgrade |
| 173D106X5020WE3 | Vishay Sprague | 0 | 718-173D106X5020WE3CT-ND | €3.94000 | Upgrade |
| 173D106X9015WE3 | Vishay Sprague | 0 | 173D106X9015WE3-ND | €1.40046 | Upgrade |
| 173D106X9020WE3 | Vishay Sprague | 394 | 718-173D106X9020WE3CT-ND | €2.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.40046 | €700.23 |
| Unit Price without VAT: | €1.40046 |
|---|---|
| Unit Price with VAT: | €1.68055 |



