Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D105X0035VW | |
|---|---|
DigiKey Part Number | 173D105X0035VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D105X0035VW |
Description | CAP TANT 1UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X0035VW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X0035VWE3 | Vishay Sprague | 0 | 173D105X0035VWE3-ND | €0.81149 | Direct |
| 173D105X0050VW | Vishay Sprague | 0 | 173D105X0050VW-ND | €1.07718 | Upgrade |
| 173D105X5035V | Vishay Sprague | 0 | 173D105X5035V-ND | €1.20937 | Upgrade |
| 173D105X5050VW | Vishay Sprague | 0 | 173D105X5050VW-ND | €1.54444 | Upgrade |
| 173D105X9035VW | Vishay Sprague | 0 | 173D105X9035VW-ND | €0.81149 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.81149 | €3,245.96 |
| Unit Price without VAT: | €0.81149 |
|---|---|
| Unit Price with VAT: | €0.97379 |



