


T93XB202KT20 | |
|---|---|
DigiKey Part Number | T93XB-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93XB202KT20 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XB202KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93XA202KT20 | Vishay Sfernice | 382 | T93XA-2.0K-ND | €1.64000 | Parametric Equivalent |
| M64Z202KB40 | Vishay Spectrol | 232 | 693-M64Z202KB40-ND | €2.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.24000 | €12.40 |
| 25 | €1.15280 | €28.82 |
| 50 | €1.09020 | €54.51 |
| 100 | €1.03080 | €103.08 |
| 250 | €0.95676 | €239.19 |
| 500 | €0.90408 | €452.04 |
| 1.000 | €0.85416 | €854.16 |
| 5.000 | €0.74822 | €3,741.10 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

