
M64Z202KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z202KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z202KB40 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.30000 | €23.00 |
| 25 | €2.13640 | €53.41 |
| 50 | €2.01980 | €100.99 |
| 200 | €1.80410 | €360.82 |
| 400 | €1.70455 | €681.82 |
| 600 | €1.64875 | €989.25 |
| 1.000 | €1.58096 | €1,580.96 |
| 5.000 | €1.38456 | €6,922.80 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.31200 |

