Similar
Similar
Similar

LTO030F300R0FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F300R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F300R0FTE3 |
Description | RES 300 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.713" (18.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP930-300-1% | Caddock Electronics Inc. | 218 | MP930-300-F-ND | €4.86000 | Similar |
| TPAL0220F1R80K9 | C&B/RESI | 0 | 4506-TPAL0220F1R80K9-ND | €2.44768 | Similar |
| TPAL0220F330RK9 | C&B/RESI | 0 | 4506-TPAL0220F330RK9-ND | €1.97376 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.57790 | €257.79 |
| Unit Price without VAT: | €2.57790 |
|---|---|
| Unit Price with VAT: | €3.09348 |



