
MP930-300-1% | |
|---|---|
DigiKey Part Number | MP930-300-F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-300-1% |
Description | RES 300 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €3.72900 | €37.29 |
| 25 | €3.47040 | €86.76 |
| 50 | €3.32040 | €166.02 |
| 100 | €3.20100 | €320.10 |
| 250 | €3.07956 | €769.89 |
| 500 | €3.00918 | €1,504.59 |
| 1.000 | €2.95307 | €2,953.07 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.83200 |

