Parametric Equivalent

VOM618A-2X001T | |
|---|---|
DigiKey Part Number | VOM618A-2X001T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOM618A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618A-2T | Vishay Semiconductor Opto Division | 1.325 | VOM618A-2CT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17674 | €530.22 |
| 6.000 | €0.16735 | €1,004.10 |
| 9.000 | €0.16253 | €1,462.77 |
| 15.000 | €0.15811 | €2,371.65 |
| Unit Price without VAT: | €0.17674 |
|---|---|
| Unit Price with VAT: | €0.21209 |


