
VOM618A-2T | |
|---|---|
DigiKey Part Number | VOM618A-2TR-ND - Tape & Reel (TR) VOM618A-2CT-ND - Cut Tape (CT) VOM618A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-2T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33300 | €3.33 |
| 100 | €0.23960 | €23.96 |
| 500 | €0.19770 | €98.85 |
| 1.000 | €0.18393 | €183.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16619 | €498.57 |
| 6.000 | €0.15716 | €942.96 |
| 9.000 | €0.15252 | €1,372.68 |
| 15.000 | €0.14729 | €2,209.35 |
| 21.000 | €0.14418 | €3,027.78 |
| 30.000 | €0.14114 | €4,234.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |









