
T55B336M6R3C0070 | |
|---|---|
DigiKey Part Number | 3581-T55B336M6R3C0070TR-ND - Tape & Reel (TR) 3581-T55B336M6R3C0070CT-ND - Cut Tape (CT) 3581-T55B336M6R3C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B336M6R3C0070 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B336M6R3C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPB33M | Panasonic Industry | 2.396 | PCE5164CT-ND | €1.51000 | Direct |
| T520B336M006ATE025 | KEMET | 8.724 | 399-5122-1-ND | €1.26000 | Direct |
| T520B336M006ATE040 | KEMET | 5.018 | 399-4017-1-ND | €1.03000 | Direct |
| T520B336M006ATE070 | KEMET | 2.984 | 399-4018-1-ND | €0.91000 | Direct |
| T520T336M006ATE070 | KEMET | 40 | 399-3354-1-ND | €1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56200 | €5.62 |
| 50 | €0.43680 | €21.84 |
| 100 | €0.39840 | €39.84 |
| 500 | €0.33358 | €166.79 |
| 1.000 | €0.31353 | €313.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29702 | €594.04 |
| 6.000 | €0.27663 | €1,659.78 |
| 10.000 | €0.26908 | €2,690.80 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

