
6TPB33M | |
|---|---|
DigiKey Part Number | PCE5164TR-ND - Tape & Reel (TR) PCE5164CT-ND - Cut Tape (CT) PCE5164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB33M |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.01100 | €10.11 |
| 50 | €0.81140 | €40.57 |
| 100 | €0.74960 | €74.96 |
| 500 | €0.64508 | €322.54 |
| 1.000 | €0.61274 | €612.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56936 | €1,138.72 |
| 6.000 | €0.53739 | €3,224.34 |
| 10.000 | €0.52555 | €5,255.50 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |





