Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55B157M2R5C0070 | |
|---|---|
DigiKey Part Number | 3581-T55B157M2R5C0070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55B157M2R5C0070 |
Description | CAP TANT POLY 150UF 2.5V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M003ATE070 | KEMET | 0 | 399-4013-2-ND | €0.37336 | Parametric Equivalent |
| T520B157M004ATE070 | KEMET | 0 | 399-4015-2-ND | €0.40124 | Parametric Equivalent |
| T591B157M004ATE070 | KEMET | 0 | 399-T591B157M004ATE070TR-ND | €0.34801 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30366 | €607.32 |
| Unit Price without VAT: | €0.30366 |
|---|---|
| Unit Price with VAT: | €0.36439 |



