Parametric Equivalent
Parametric Equivalent

T591B157M004ATE070 | |
|---|---|
DigiKey Part Number | 399-T591B157M004ATE070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591B157M004ATE070 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B157M004ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591B157M006ATE070 | KEMET | 1.321 | 399-19583-1-ND | €1.06000 | Parametric Equivalent |
| T591B157M006ATE0707280 | KEMET | 0 | T591B157M006ATE0707280-ND | €0.63952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.34801 | €696.02 |
| Unit Price without VAT: | €0.34801 |
|---|---|
| Unit Price with VAT: | €0.41761 |


