Direct
Similar

VS-40L40CWPBF | |
|---|---|
DigiKey Part Number | VS-40L40CWPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-40L40CWPBF |
Description | DIODE ARR SCHOTT 40V 20A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40L40CW-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-40L40CW-N3GI-ND | €2.21194 | Direct |
| STPS40L45CW | STMicroelectronics | 377 | 497-10578-5-ND | €2.97000 | Similar |



