Similar
Similar

VS-40L40CW-N3 | |
|---|---|
DigiKey Part Number | VS-40L40CW-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40L40CW-N3 |
Description | DIODE ARR SCHOTT 40V 20A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR4045WTG | onsemi | 0 | MBR4045WTGOS-ND | €0.00000 | Similar |
| STPS4045CWY | STMicroelectronics | 883 | STPS4045CWY-ND | €2.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.21194 | €1,105.97 |
| Unit Price without VAT: | €2.21194 |
|---|---|
| Unit Price with VAT: | €2.65433 |



