Direct
Similar
Similar
Similar

VS-30EPF04PBF | |
|---|---|
DigiKey Part Number | VS-30EPF04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPF04PBF |
Description | DIODE STANDARD 400V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC-2L |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30EPF04-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30EPF04-M3-ND | €2.26342 | Direct |
| DPG30I400HA | IXYS | 0 | DPG30I400HA-ND | €4.40000 | Similar |
| STTH30R04W | STMicroelectronics | 308 | 497-7596-5-ND | €2.92000 | Similar |
| STTH6004W | STMicroelectronics | 0 | 497-5159-5-ND | €4.58000 | Similar |
| STTH60R04W | STMicroelectronics | 301 | 497-7603-5-ND | €5.07000 | Similar |




