
VS-30EPF04-M3 | |
|---|---|
DigiKey Part Number | VS-30EPF04-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPF04-M3 |
Description | DIODE STANDARD 400V 30A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.26342 | €1,131.71 |
| Unit Price without VAT: | €2.26342 |
|---|---|
| Unit Price with VAT: | €2.71610 |

