Direct

VS-30CPQ140PBF | |
|---|---|
DigiKey Part Number | 30CPQ140PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPQ140PBF |
Description | DIODE ARR SCHOT 140V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 140 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 140 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 140 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CPQ140-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CPQ140-N3-ND | €1.70000 | Direct |


