
VS-30CPQ140-N3 | |
|---|---|
DigiKey Part Number | VS-30CPQ140-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPQ140-N3 |
Description | DIODE ARR SCHOT 140V 15A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 140 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.19 V @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 140 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 140 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.70000 | €850.00 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

