Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-1ENH01HM3/85A | |
|---|---|
DigiKey Part Number | VS-1ENH01HM3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-1ENH01HM3/85A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 28 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1ENH01-M3/84A | Vishay General Semiconductor - Diodes Division | 36 | VS-1ENH01-M3/84AGICT-ND | €0.47000 | Parametric Equivalent |
| VS-1ENH01-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | VS-1ENH01-M3/85A-ND | €0.08247 | Parametric Equivalent |
| VS-1ENH01HM3/84A | Vishay General Semiconductor - Diodes Division | 465 | VS-1ENH01HM3/84AGICT-ND | €0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10248 | €1,024.80 |
| Unit Price without VAT: | €0.10248 |
|---|---|
| Unit Price with VAT: | €0.12298 |


