Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1ENH01-M3/84A

DigiKey Part Number
VS-1ENH01-M3/84AGITR-ND - Tape & Reel (TR)
VS-1ENH01-M3/84AGICT-ND - Cut Tape (CT)
VS-1ENH01-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1ENH01-M3/84A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
28 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1ENH01HM3/84AVishay General Semiconductor - Diodes Division465VS-1ENH01HM3/84AGICT-ND€0.55000Parametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.29000€2.90
100€0.18410€18.41
500€0.13822€69.11
1.000€0.12343€123.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10459€313.77
6.000€0.09509€570.54
9.000€0.09025€812.25
15.000€0.08481€1,272.15
21.000€0.08159€1,713.39
30.000€0.07846€2,353.80
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400