Similar

V40170PW-M3/4W | |
|---|---|
DigiKey Part Number | V40170PW-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V40170PW-M3/4W |
Description | DIODE ARR SCHOTT 170V 20A TO-3PW |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 20A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 170 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-3P-3 Full Pack |
Technology Schottky | Supplier Device Package TO-3PW |
Voltage - DC Reverse (Vr) (Max) 170 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40170C-M3/4W | Vishay General Semiconductor - Diodes Division | 85 | V40170C-M3/4WGI-ND | €3.77000 | Similar |


