Diode Array 1 Pair Common Cathode 170 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V40170C-M3/4W

DigiKey Part Number
V40170C-M3/4WGI-ND
Manufacturer
Manufacturer Product Number
V40170C-M3/4W
Description
DIODE ARR SCHOT 170V 20A TO2203
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V40170C-M3/4W Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
250 µA @ 170 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
170 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.77000€3.77
50€1.92820€96.41
100€1.74930€174.93
500€1.43550€717.75
1.000€1.33473€1,334.73
2.000€1.25005€2,500.10
5.000€1.19645€5,982.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.77000
Unit Price with VAT:€4.52400