Similar
Similar

V40100G-E3/45 | |
|---|---|
DigiKey Part Number | V40100G-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | V40100G-E3/45 |
Description | DIODE ARR SCHOT 100V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR40U100CT | Diodes Incorporated | 23 | SBR40U100CT-ND | €4.38000 | Similar |
| STPS40M100CT | STMicroelectronics | 74 | 497-8902-5-ND | €2.76000 | Similar |



