Similar
Similar
Similar

UGB8JCTHE3/45 | |
|---|---|
DigiKey Part Number | UGB8JCTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | UGB8JCTHE3/45 |
Description | DIODE ARRAY GP 600V 4A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10CDU06HM3/I | Vishay General Semiconductor - Diodes Division | 0 | VS-10CDU06HM3/IGICT-ND | €2.41000 | Similar |
| STTH16L06CG-TR | STMicroelectronics | 472 | 497-18875-1-ND | €2.10000 | Similar |
| STTH8R06GY-TR | STMicroelectronics | 2.722 | 497-12359-1-ND | €1.95000 | Similar |




