Parametric Equivalent



VS-10CDU06HM3/I | |
|---|---|
DigiKey Part Number | VS-10CDU06HM3/IGITR-ND - Tape & Reel (TR) VS-10CDU06HM3/IGICT-ND - Cut Tape (CT) VS-10CDU06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CDU06HM3/I |
Description | DIODE ARRAY GP 600V 5A TO263AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10CDU06-M3/I | Vishay General Semiconductor - Diodes Division | 3.934 | VS-10CDU06-M3/IGICT-ND | €2.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.55300 | €15.53 |
| 100 | €1.06480 | €106.48 |
| 500 | €0.85602 | €428.01 |
| 1.000 | €0.79308 | €793.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.73252 | €1,465.04 |
| 4.000 | €0.68511 | €2,740.44 |
| 6.000 | €0.66098 | €3,965.88 |
| 10.000 | €0.64794 | €6,479.40 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |


