Direct
Similar

TPSMP6.8AHM3/84A | |
|---|---|
DigiKey Part Number | TPSMP6.8AHM3/84AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP6.8AHM3/84A |
Description | TVS DIODE 5.8VWM 10.5V DO220AA |
Customer Reference | |
Detailed Description | 10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 250W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMP6.8AHM3_A/H | Vishay General Semiconductor - Diodes Division | 1.979 | TPSMP6.8AHM3_A/HGICT-ND | €0.51000 | Direct |
| PTVS6V0S1UR,115 | Nexperia USA Inc. | 23 | 1727-5333-1-ND | €0.49000 | Similar |



