
TPSMP6.8AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP6.8AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP6.8AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP6.8AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP6.8AHM3_A/H |
Description | TVS DIODE 5.8VWM 10.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 250W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31200 | €3.12 |
| 100 | €0.19850 | €19.85 |
| 500 | €0.14950 | €74.75 |
| 1.000 | €0.13366 | €133.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10740 | €322.20 |
| 6.000 | €0.09770 | €586.20 |
| 9.000 | €0.09275 | €834.75 |
| 15.000 | €0.08719 | €1,307.85 |
| 21.000 | €0.08389 | €1,761.69 |
| 30.000 | €0.08069 | €2,420.70 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |







