TA6F47AHM3/6A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.400
Unit Price: €0.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.511
Unit Price: €0.71000
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F47AHM3/6A

DigiKey Part Number
TA6F47AHM3/6A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F47AHM3/6A
Description
TVS DIODE 40.2VWM 64.8V DO221AC
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA6F47AHM3_A/HVishay General Semiconductor - Diodes Division6.400112-TA6F47AHM3_A/HCT-ND€0.73000Direct
TPSMA6L40ALittelfuse Inc.15.511F6164CT-ND€0.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types