
TA6F47AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-TA6F47AHM3_A/HTR-ND - Tape & Reel (TR) 112-TA6F47AHM3_A/HCT-ND - Cut Tape (CT) 112-TA6F47AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F47AHM3_A/H |
Description | TVS DIODE 40.2VWM 64.8V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45300 | €4.53 |
| 100 | €0.29290 | €29.29 |
| 500 | €0.22360 | €111.80 |
| 1.000 | €0.20129 | €201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.16951 | €593.28 |
| 7.000 | €0.15575 | €1,090.25 |
| 10.500 | €0.14874 | €1,561.77 |
| 17.500 | €0.14087 | €2,465.22 |
| 24.500 | €0.13620 | €3,336.90 |
| 35.000 | €0.13167 | €4,608.45 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

