SMCG110CAHE3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.47302
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.47302
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG110CAHE3/57T

DigiKey Part Number
SMCG110CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG110CAHE3/57T
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
177V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG110CA-E3/57TVishay General Semiconductor - Diodes Division0SMCG110CA-E3/57T-ND€0.47302Direct
SMCG110CA-E3/9ATVishay General Semiconductor - Diodes Division0SMCG110CA-E3/9AT-ND€0.47302Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700€0.48218€819.71
Unit Price without VAT:€0.48218
Unit Price with VAT:€0.57862