SMBJ48CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.26177
Datasheet

Similar


Bourns Inc.
In Stock: 46.041
Unit Price: €0.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.270
Unit Price: €0.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.533
Unit Price: €0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: €0.30809

Similar


Diodes Incorporated
In Stock: 49.367
Unit Price: €0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 18.855
Unit Price: €0.58000
Datasheet
85.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CHE3/5B

DigiKey Part Number
SMBJ48CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48CHE3/5B
Description
TVS DIODE 48VWM 85.5VC DO214AA
Customer Reference
Detailed Description
85.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ48CE3/TR13Microchip Technology0SMBJ48CE3/TR13-ND€0.26177Direct
SMBJ48CABourns Inc.46.041SMBJ48CABCT-ND€0.51000Similar
SMBJ48CATaiwan Semiconductor Corporation10.270SMBJ48CAFSCT-ND€0.65000Similar
SMBJ48CALittelfuse Inc.19.533SMBJ48CALFCT-ND€0.48000Similar
SMBJ48CA-13Diodes Incorporated3.000981-SMBJ48CA-13-CHP€0.30809Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types