Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ17CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ17CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA-E3/5A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ17CA-M3/5A-ND | €0.10852 | Direct |
| SMAJ17CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ17CA-M3/61-ND | €0.12081 | Direct |
| SMAJ17CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ17CAHE3/5A-ND | €0.00000 | Direct |
| SMAJ17CA-13-F | Diodes Incorporated | 51.610 | SMAJ17CA-FDICT-ND | €0.42000 | Direct |
| P4SMA20CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA20CATR-ND | €0.08384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.08743 | €655.72 |
| 15.000 | €0.08468 | €1,270.20 |
| Unit Price without VAT: | €0.08743 |
|---|---|
| Unit Price with VAT: | €0.10492 |







