Direct
Direct
Similar

SMA5J22C-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J22C-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J22C-E3/61 |
Description | TVS DIODE 22VWM 39.4VC DO214AC |
Customer Reference | |
Detailed Description | 39.4V Clamp 12.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J22CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J22CA-E3/61-ND | €0.13032 | Direct |
| SMAJ22CE3/TR13 | Microchip Technology | 0 | SMAJ22CE3/TR13-ND | €0.15706 | Direct |
| SMAJ22CA | Littelfuse Inc. | 15.733 | SMAJ22CALFCT-ND | €0.41000 | Similar |
| SMAJ22CA | Bourns Inc. | 19.962 | SMAJ22CABCT-ND | €0.49000 | Similar |
| TV04A220JB-G | Comchip Technology | 234 | 641-1239-1-ND | €0.44000 | Similar |




