
SM5S24ATHE3/I | |
|---|---|
DigiKey Part Number | SM5S24ATHE3/IGITR-ND - Tape & Reel (TR) SM5S24ATHE3/IGICT-ND - Cut Tape (CT) SM5S24ATHE3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S24ATHE3/I |
Description | TVS DIODE 24VWM 38.9VC DO218AC |
Customer Reference | |
Detailed Description | 38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM5S24AHM3/I | Vishay General Semiconductor - Diodes Division | 1.464 | 112-SM5S24AHM3/ICT-ND | €3.86000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.87887 | €659.15 |
| 1.500 | €0.81563 | €1,223.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.64900 | €16.49 |
| 100 | €1.13900 | €113.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.43600 | €14.36 |
| 100 | €1.02840 | €102.84 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

