38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S24AHM3/I

DigiKey Part Number
112-SM5S24AHM3/ITR-ND - Tape & Reel (TR)
112-SM5S24AHM3/ICT-ND - Cut Tape (CT)
112-SM5S24AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S24AHM3/I
Description
TVS DIODE 24VWM 38.9VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93A
Mfr
Power - Peak Pulse
3600W (3.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-218AC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.86000€3.86
10€2.54000€25.40
100€1.79080€179.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€1.40881€1,056.61
1.500€1.31605€1,974.07
2.250€1.26880€2,854.80
3.750€1.23129€4,617.34
Manufacturers Standard Package
Unit Price without VAT:€3.86000
Unit Price with VAT:€4.63200